- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 121073-0157
121073-0157
ITT CANNON
Two Piece Backshell Connector - 37 Position - Silver 180° - Unshielded.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Two Piece Backshell Connector - 37 Position - Silver 180° - Unshielded.
Search Keywords: 1210730157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121073-0157
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
172
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
86
33 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
86
$32.95
172
$17.44
258
$12.27
344 +
$12.03
Click for Quote
Log in
to unlock special pricing