- Home ›
- All Products›
- 121014-4547
ITT CANNON
121014-4547
KPT6E1626SDZBM221; MIL-DTL 26482 Series I & Mil Ba
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
KPT6E1626SDZBM221; MIL-DTL 26482 Series I & Mil Ba
Search Keywords: 1210144547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121014-4547
-
Alias/AKA:KPT6E16-26S-DZ-BM221
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier's Standard Package:
1 -
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Type:Solder Cup
-
Shell Plating:Olive drab chromate over cadmium plating
-
Shell Style:Straight Plug
-
Contact Arrangement:16-26
-
Test Voltage:1500 Vrms
-
Mating Cycles:500 min
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
-
Shell Material:Aluminium alloy
-
Insulator And Grommet Material:Polychloroprene
-
Vibration:200 m/s² at 10 to 2000 Hz
-
Contact Plating:Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Number of Contacts:26 contacts size 20
-
Insulator Resistance:≈5000 MOhm
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Contact Material:Copper Alloy
-
Shell Size:16
-
Endbell Style:Grommet seal
-
Contact Rating Awg20:7,5 A
-
Gender:Socket
-
Operating Temperature:-55°/+125°C (-67/257°F)
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2
Frequently Asked Questions
Is 121014-4547 RoHS compliant?
No, 121014-4547 is not RoHS compliant.
What is the lead time for 121014-4547?
The standard lead time for 121014-4547 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
6/16/27
Price (USD)
Qty
Unit Price
13
$191.02
25
$105.17
38
$73.04
50 +
$71.58
Click for Quote
Log in
to unlock special pricing