- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Dust Caps ›
- 121003-1192
ITT CANNON
121003-1192
Metal Protective Cap for Receptacles with Cord - 65.5mm x 24.5mm - Dust Cap Delivered with Terminal Link Assembled.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Metal Protective Cap for Receptacles with Cord - 65.5mm x 24.5mm - Dust Cap Delivered with Terminal Link Assembled.
Search Keywords: 1210031192
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 121003-1192 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7616995190 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 121003-1192 RoHS compliant?
Yes, 121003-1192 is RoHS compliant.
What is the lead time for 121003-1192?
The standard lead time for 121003-1192 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
7
$123.10
13
$81.58
20
$62.97
26 +
$61.71
Click for Quote
Log in
to unlock special pricing