- Home ›
- All Products›
- 119999-0283
119999-0283
ITT CANNON
Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port
Search Keywords: 1199990283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:119999-0283
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
General:D*M High reliable D-Sub Connectors
-
Hardware:.120" (3,05mm) Through Hole
-
Contact Material:Copper Alloy
-
Contact Resistance:7.5 milli Ohm max
-
Contact Type:Right angled solder
-
Operating Temperature:-55°/+125 °
-
Current Rating:7.5 A max
-
Gender:Socket
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Wire Gauge Range Awg:AWG 20-28
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Mating Cycles:200
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Finish:Gold over Nickel
-
Color Insulator:Black
-
Salt Spray Test:20 hours
-
Shell Finish:Yellow chromate over zinc
-
Shell Material:Steel
-
Contact Arrangement:37 contacts size 20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$352.55
50
$186.07
75
$127.96
100 +
$125.40
Click for Quote
Log in
to unlock special pricing