- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 119998-2838
119998-2838
ITT CANNON
Conn D-Subminiature SKT 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Search Keywords: 1199982838
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:119998-2838
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
Supplier Standard Pack:
1000 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$5.06
25
$4.01
100
$3.50
1,000
$3.10
3,000
$3.07
10,000 +
$2.89
Click for Quote
Log in
to unlock special pricing
Possible Replacement
D Subminiature Connector - 37 Contact - Female - 0.108 inch Pitch - Solder Terminal - Hole .112-.124 - Receptacle
In Stock:
413
Minimum Order:
10