- Home ›
- All Products›
- 115411-0010
ITT CANNON
115411-0010
KPT7E106PDZ; MIL-DTL 26482 Series I & Mil Battery;
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
KPT7E106PDZ; MIL-DTL 26482 Series I & Mil Battery;
Search Keywords: 1154110010
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 115411-0010 |
| Alias/AKA: | KPT7E10-6P-DZ |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | PL |
Supplier's Standard Package:
|
1 |
| Shell Style: | Jam Nut Receptacle |
| Harnessing Info: Contact Cross-Section: | See assembly instruction |
| Shell Material: | Aluminium alloy |
| Shell Plating: | Olive drab chromate over cadmium plating |
| Operating Temperature: | -55°/+125°C (-67/257°F) |
| General Info: | All tests in accordance with VG95319 and/or if applicable with VG95210 |
| Contact Rating Awg20: | 7,5 A |
| Contact Plating: | Gold Plated |
| Endbell Style: | Endbell for shielding braids and shrink boots |
| Gender: | Pin |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Operating Voltage: | In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41. |
| Contact Arrangement: | 10-6 |
| Shell Size: | 10 |
| Harnessing Info: Insulator Diameter: | See assembly instruction |
| Water Tightness: | Acc. To VG95319 Part 2, Test No. 5.9.2 |
| Safety Provisions: | IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs) |
| Number of Contacts: | 6 contacts size 20 |
| Contact Type: | Solder Cup |
| Insulator Resistance: | ≈5000 MOhm |
| Insulator And Grommet Material: | Polychloroprene |
| Vibration: | 200 m/s² at 10 to 2000 Hz |
| Test Voltage: | 1500 Vrms |
| Contact Material: | Copper Alloy |
| Mating Cycles: | 500 min |
Frequently Asked Questions
Is 115411-0010 RoHS compliant?
No, 115411-0010 is not RoHS compliant.
What is the lead time for 115411-0010?
The standard lead time for 115411-0010 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
13
$100.22
25
$64.14
38
$50.11
50 +
$49.11
Click for Quote
Log in
to unlock special pricing