- Home ›
- All Products›
- 115394-1118
115394-1118
ITT CANNON
DBW-25S-1-A191; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBW-25S-1-A191; D Sub; D Sub
Search Keywords: 1153941118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:115394-1118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
40 -
Color Insulator:Black
-
Shell Finish:Tin
-
Mounting Method:.120" (3,05mm) Through Hole
-
Gender:Socket
-
Contact Finish:gold over nickel in contact area, balance tin
-
Operating Temperature:-55°/+125 °
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Current Rating:3 A (AWG 20) - 0.8 A (AWG 30)
-
Contact Material:Copper Alloy
-
Shell Material:Steel
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Contact Arrangement:25 contacts size 20
-
Mating Cycles:200
-
Contact Type:Stamped
-
Contact Termination:IDC
-
Contact Resistance:15 milli Ohm max
-
Salt Spray Test:20 hours
-
Wire Gauge Range Awg:AWG 28-30
-
General:Connector with IDC technology - stranded or solid wires could be terminated
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
40
$9.41
80
$9.31
120
$9.22
160 +
$9.03
Click for Quote
Log in
to unlock special pricing