- Home ›
- All Products›
- 115385-0237
ITT CANNON
115385-0237
Conn MIL-C-26482 Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn MIL-C-26482 Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
Search Keywords: 1153850237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:115385-0237
-
Alias/AKA:KPSE7E8-33S-DN
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Insulator Resistance:≈5000 MOhm
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Shell Size:8
-
Vibration:200 m/s² at 10 to 2000 Hz
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Contact Rating Awg20:7,5 A
-
Contact Arrangement:8-33
-
Number of Contacts:3 contacts size 20
-
Shell Plating:Olive drab chromate over cadmium plating
-
Endbell Style:Shrink boot adapter
-
Contacts Installed:not assembled, packed separately
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2
-
Shell Style:Jam Nut Receptacle
-
Gender:Socket
-
Operating Temperature:-55°/+125°C (-67/257°F)
-
Test Voltage:1500 Vrms
-
Mating Cycles:500 min
-
Shell Material:Aluminium alloy
-
Insulator And Grommet Material:Polychloroprene
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Contact Material:Copper Alloy
-
Contact Plating:Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
-
Contact Type:Crimp Contacts
Frequently Asked Questions
Is 115385-0237 RoHS compliant?
No, 115385-0237 is not RoHS compliant.
What is the lead time for 115385-0237?
The standard lead time for 115385-0237 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
13
$106.05
25
$67.87
38
$53.02
50 +
$51.96
Click for Quote
Log in
to unlock special pricing