- Home ›
- All Products›
- 115384-0202
ITT CANNON
115384-0202
KPSE0E123P-DZ; MIL-DTL 26482 Series I & Mil Batter
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
KPSE0E123P-DZ; MIL-DTL 26482 Series I & Mil Batter
Search Keywords: 1153840202
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 115384-0202 |
| Alias/AKA: | KPSE0E12-3P-DZ |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
1 |
| Contact Rating Awg16: | 13,0 A |
| Harnessing Info: Insulator Diameter: | See assembly instruction |
| Water Tightness: | Acc. To VG95319 Part 2, Test No. 5.9.2 |
| Contact Material: | Copper Alloy |
| Vibration: | 200 m/s² at 10 to 2000 Hz |
| Operating Temperature: | -55°/+125°C (-67/257°F) |
| Shell Style: | Wall mounting receptacle |
| Safety Provisions: | IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs) |
| General Info: | All tests in accordance with VG95319 and/or if applicable with VG95210 |
| Contact Plating: | Gold Plated |
| Mating Cycles: | 500 min |
| Number of Contacts: | 3 contacts size 16 |
| Test Voltage: | 2300 Vrms |
| Contacts Installed: | not assembled, packed separately |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Gender: | Pin |
| Endbell Style: | Endbell for shielding braids and shrink boots |
| Insulator And Grommet Material: | Polychloroprene |
| Contact Arrangement: | 12-3 |
| Operating Voltage: | In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41. |
| Insulator Resistance: | ≈5000 MOhm |
| Shell Plating: | Olive drab chromate over cadmium plating |
| Harnessing Info: Contact Cross-Section: | See assembly instruction |
| Shell Material: | Aluminium alloy |
| Shell Size: | 12 |
| Contact Type: | Crimp Contacts |
Frequently Asked Questions
Is 115384-0202 RoHS compliant?
No, 115384-0202 is not RoHS compliant.
What is the lead time for 115384-0202?
The standard lead time for 115384-0202 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
7/8/27
Price (USD)
Qty
Unit Price
13
$98.28
25
$62.90
38
$49.14
50 +
$48.15
Click for Quote
Log in
to unlock special pricing