- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 115383-0016
115383-0016
ITT CANNON
A size 16 pin contact made from copper alloy for use in KPT, KPSE, and KPTC series circular connectors.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A size 16 pin contact made from copper alloy for use in KPT, KPSE, and KPTC series circular connectors.
Search Keywords: 1153830016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:115383-0016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Harnessing Info: Insulator Diameter:See assembly instruction
-
Insulator Resistance:≈5000 MOhm
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Test Voltage:1500 Vrms
-
Contact Material:Copper Alloy
-
Number of Contacts:10 contacts size 20
-
Shell Style:Straight Plug
-
Contact Rating Awg20:7,5 A
-
Operating Temperature:-55°/+125°C (-67/257°F)
-
Contact Type:Solder Cup
-
Shell Plating:Olive drab chromate over cadmium plating
-
Endbell Style:Endbell for shielding braids and shrink boots
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Plating:Gold Plated
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2
-
Mating Cycles:500 min
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Gender:Pin
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Shell Size:12
-
Shell Material:Aluminium alloy
-
Insulator And Grommet Material:Polychloroprene
-
Contact Arrangement:12-10
-
Vibration:200 m/s² at 10 to 2000 Hz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
21 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$49.10
5
$46.27
10
$45.57
25
$44.60
50
$43.70
100
$38.18
250 +
$32.94
Click for Quote
Log in
to unlock special pricing