- Home ›
- All Products›
- 115368-1002
115368-1002
ITT CANNON
DAMA-26P; D Sub; D Sub
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
DAMA-26P; D Sub; D Sub
Search Keywords: 1153681002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:115368-1002
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
Supplier Standard Pack:
1 -
Contact Arrangement:Standard: 26 contacts size 20. High Density: 26 contacts size 22
-
Color Insulator:Black
-
Contact Type:Crimp
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Mating Cycles:200
-
Shell Finish:Yellow chromate over zinc
-
Salt Spray Test:24 hours
-
Hardware:.120" (3,05mm) Through Hole
-
Operating Temperature:-55°/+125 °
-
Contact Resistance:10 milli Ohm max
-
Contact Material:Copper Alloy
-
Contact Finish:Gold over Nickel
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
-
Current Rating:7.5 A max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Material:Steel
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
General:D*M High reliable D-Sub Connectors with crimp termination
-
Gender:Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
13
$87.03
25
$55.69
38
$43.51
50 +
$42.64
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent