- Home ›
- All Products›
- 115282-0003
ITT CANNON
115282-0003
Connector, 26482, Series I, Pin, Straight plug3 contacts size 20 | ITT Cannon KPT6E8-3P-DN
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector, 26482, Series I, Pin, Straight plug3 contacts size 20 | ITT Cannon KPT6E8-3P-DN
Search Keywords: 1152820003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:115282-0003
-
Alias/AKA:KPT6E8-3P-DN
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Shell Plating:Olive drab chromate over cadmium plating
-
Shell Material:Aluminium alloy
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Mating Cycles:500 min
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
-
Contact Type:Solder Cup
-
Contact Material:Copper Alloy
-
Shell Style:Straight Plug
-
Contact Rating Awg20:7,5 A
-
Contact Arrangement:8-3
-
Operating Temperature:-55°/+125°C (-67/257°F)
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2
-
Gender:Pin
-
Test Voltage:1500 Vrms
-
Number of Contacts:3 contacts size 20
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Insulator And Grommet Material:Polychloroprene
-
Contact Plating:Gold Plated
-
Vibration:200 m/s² at 10 to 2000 Hz
-
Insulator Resistance:≈5000 MOhm
-
Endbell Style:Shrink boot adapter
-
Shell Size:8
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Frequently Asked Questions
Is 115282-0003 RoHS compliant?
No, 115282-0003 is not RoHS compliant.
What is the lead time for 115282-0003?
The standard lead time for 115282-0003 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
13
$61.55
25
$39.39
38
$30.77
50 +
$30.16
Click for Quote
Log in
to unlock special pricing