- Home ›
- All Products›
- 115228-0070
115228-0070
ITT CANNON
ITT Series CONN DSUB / ITT Numeric p/n 115228-0070
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ITT Series CONN DSUB / ITT Numeric p/n 115228-0070
Search Keywords: 1152280070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:115228-0070
-
Alias/AKA:DDM-50P-OL3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hardware:.120" (3,05mm) Through Hole
-
Contact Resistance:7.5 milli Ohm max
-
Contact Arrangement:50 contacts size 20
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
General:D*M High reliable D-Sub Connectors
-
Mating Cycles:200
-
Color Insulator:Black
-
Contact Material:Copper Alloy
-
Contact Type:Straight Solder
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Operating Temperature:-55°/+125 °
-
Contact Finish:Gold over Nickel
-
Current Rating:7.5 A max
-
Wire Gauge Range Awg:AWG 20-28
-
Salt Spray Test:20 hours
-
Shell Material:Steel
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Shell Finish:Yellow chromate over zinc
-
Gender:Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
25
$334.26
50
$176.41
75
$121.32
100 +
$118.90
Click for Quote
Log in
to unlock special pricing