- Home ›
- All Products›
- 115153-0121
115153-0121
ITT CANNON
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: 1151530121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:115153-0121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
56 -
Contact Finish:gold flash (Performance Class 3)
-
Dielectric Withstanding Voltage:780 VAC at sea level
-
Shell Material:Steel
-
General:Speedy D connector terminate ribbon cables without stripping and without splicing
-
Color Insulator:Black
-
Mounting Method:4-40 Clinchnut
-
Gender:Socket
-
Wire Gauge Range Awg:AWG 26-28
-
Contact Material:Copper Alloy
-
Operating Temperature:-55°/+125 °
-
Contact Termination:IDC
-
Shell Finish:Tin
-
Contact Resistance:15 milli Ohm max
-
Mating Cycles:50
-
Current Rating:1.5 A max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Type:Stamped
-
Salt Spray Test:20 hours
-
Accessory:supplied without strain relief
-
Contact Arrangement:25 contacts size 20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
42
$21.05
84
$12.96
126
$10.26
168 +
$10.05
Click for Quote
Log in
to unlock special pricing