- Home ›
- All Products›
- 112235-0046
112235-0046
ITT CANNON
Conn High Density D-Sub PIN 15 POS 1.14mm Crimp ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub PIN 15 POS 1.14mm Crimp ST Panel Mount 15 Terminal 1 Port
Search Keywords: 1122350046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:112235-0046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Material:Passivated Stainless Steel
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Current Rating:7.5 A max
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Mating Cycles:500
-
Contact Type:Crimp
-
Shell Finish:Stainless steel shell
-
Contact Finish:gold over nickel (Performance Class 2)
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Color Insulator:Black
-
Contact Material:Copper Alloy
-
Contact Arrangement:Standard: 15 contacts size 20. High Density: 15 contacts size 22
-
Gender:Pin
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Hardware:.120" (3,05mm) Through Hole
-
General:D*M High reliable D-Sub Connectors with crimp termination
-
Operating Temperature:-55°/+150 °
-
Contact Resistance:10 milli Ohm max
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
13
$203.38
25
$111.98
38
$77.76
50 +
$76.21
Click for Quote
Log in
to unlock special pricing