- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 112086-0000
ITT CANNON
112086-0000
Conn D-Subminiature PIN 260 POS 2.5mm Solder ST Thru-Hole 260 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:112086-0000
-
Alias/AKA:DLM5-260PW6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:260
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C