- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 112052-0014
112052-0014
ITT CANNON
D-Sub Housing/Shell (Unthreaded) - Receptacle for Female Contacts - 9 Position - 2 Rows - 1 (DE, E) Shell Size - Crimp Termina ...
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
D-Sub Housing/Shell (Unthreaded) - Receptacle for Female Contacts - 9 Position - 2 Rows - 1 (DE, E) Shell Size - Crimp Termination - Black.
Search Keywords: 1120520014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:112052-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:Socket
-
Termination Method:Crimp
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
34 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
10
$6.336
25
$5.019
100
$4.141
210
$4.011
500
$3.853
1,000
$3.826
5,000 +
$3.800
Click for Quote
Log in
to unlock special pricing
Possible Replacement
D-Sub Housing/Shell (Unthreaded) - Receptacle for Female Contacts - 9 Position - 2 Rows - 1 (DE, E) Shell Size - Crimp Termination - Black.
In Stock:
0
Minimum Order:
10