- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 111987-0006
111987-0006
ITT CANNON
Conn Rack and Panel F 260 POS 2.54mm ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rack and Panel F 260 POS 2.54mm ST Panel Mount
Search Keywords: 1119870006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:111987-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:2.54 mm
-
Termination Method:N/A
-
Number of Contacts:260
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
9/24/26