- Home ›
- All Products›
- 111635-0059
111635-0059
ITT CANNON
Conn D-Subminiature PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Search Keywords: 1116350059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:111635-0059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Cycles:500
-
Contact Type:turned
-
Mounting Method:.120" (3,05mm) Through Hole
-
Contact Resistance:10 mili Ohm max
-
Contacts:delivery without contacts, please order separately
-
Color Insulator:White
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Operating Temperature:-65°/+150 °
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Finish:50 microinch gold over 100 microinch copper
-
Gender:Pin, crimp termination
-
Shell Material:Passivated Stainless Steel
-
Contact Material:Copper Alloy
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Wire Gauge Range Awg:AWG 20
-
Shell Finish:Yellow Chromate Over Cadmium
-
Contact Termination:Crimp
-
Contact Arrangement:26
-
General:Connector providing high-reliability and moisture protection
-
Current Rating:5 A max
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
MOQ for out of Stock Qty:
13
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$508.17
5
$506.90
10
$505.63
13
$504.37
25
$276.85
38
$187.88
50 +
$184.13
Click for Quote
Log in
to unlock special pricing