- Home ›
- All Products›
- 111634-0000
111634-0000
ITT CANNON
GDE9S; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GDE9S; D Sub; D Sub
Search Keywords: 1116340000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:111634-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color Insulator:White
-
Operating Temperature:-65°/+150 °
-
Contact Resistance:10 mili Ohm max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Material:Copper Alloy
-
Wire Gauge Range Awg:AWG 20
-
Contact Finish:Gold over Nickel
-
Current Rating:7.5 A max
-
Contact Termination:Crimp
-
Contact Type:turned
-
Mounting Method:.120" (3,05mm) Through Hole
-
General:Connector providing high-reliability and moisture protection
-
Shell Material:low carbon steel
-
Mating Cycles:500
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Contact Arrangement:9
-
Shell Finish:Yellow Chromate Over Cadmium
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Gender:Socket, crimp termination
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
13
$542.08
25
$297.54
38
$201.93
50 +
$197.89
Click for Quote
Log in
to unlock special pricing