- Home ›
- All Products›
- 111629-0001
ITT CANNON
111629-0001
GDB25PB / 111629-0001 / D Sub
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
GDB25PB / 111629-0001 / D Sub
Search Keywords: 1116290001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 111629-0001 |
| Alias/AKA: | GDB25PB |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Wire Gauge Range Awg: | AWG 20 |
| Shell Material: | low carbon steel |
| Contact Resistance: | 10 mili Ohm max |
| Salt Spray Test: | 48 hours {96 Hrs for Stainless Steel} |
| Gender: | Pin, non-removable pcb termination for .125"(3.18mm) max board thickness |
| Mating Cycles: | 500 |
| Contact Material: | Copper Alloy |
| Mounting Method: | .120" (3,05mm) Through Hole |
| Insulator Material: | Thermoplastic, type PCT UL 94V-0 |
| Current Rating: | 7.5 A max |
| Contact Type: | turned |
| Shell Finish: | Yellow Chromate Over Cadmium |
| Contact Termination: | Straight Solder |
| Dielectric Withstanding Voltage: | 1000 VAC at sea level |
| General: | Connector providing high-reliability and moisture protection |
| Contact Arrangement: | 25 |
| Contact Finish: | Gold over Nickel |
| Operating Temperature: | -65°/+150 ° |
| Color Insulator: | White |
Frequently Asked Questions
Is 111629-0001 RoHS compliant?
No, 111629-0001 is not RoHS compliant.
What is the lead time for 111629-0001?
The standard lead time for 111629-0001 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
13
$752.30
25
$399.61
38
$268.43
50 +
$263.07
Click for Quote
Log in
to unlock special pricing