- Home ›
- All Products›
- 111430-0312
ITT CANNON
111430-0312
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Search Keywords: 1114300312
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 111430-0312 |
| Alias/AKA: | KJA0T17F6SNL27 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | 9A515.Y.5 |
Supplier's Standard Package:
|
1 |
| Insulator Material: | High grade plastic |
| Series: | 38999 - Style Series III |
| Plating: | Electroless Nickel |
| Contact Material: | Copper Alloy, gold plate |
| Shell Size: | 17 |
| Random Vibration "j": | 492 F |
| Scoop Proof: | Yes |
| Coupling System: | Threaded Coupling |
| Sand, Dust, Ice: | Yes |
| Polarization: | AR° or AP° BSC=80° BR° or BP° BSC=142° CR° or CP° BSC=196° |
| Test Service Rating (Mated): | Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000 |
| Gender: | Socket |
| Temperature Range: | 65°C (85°F) to + 200°C (+392°F) |
| Number of Contacts: | 6 contacts size 12 |
| Mod# Contact: | less contacts |
| Test Service Rating (Unmated): | Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200 |
| High Impact Shock: | Yes |
| Shell Material: | Corrosion resistant shells of aluminum alloy |
| Electrolytic Erosion: | Yes |
| Contact Type: | Rear release crimp snap-in contacts |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Arrangement: | 17-6 |
| Sine Vibration: | 60 G, 85 to +392 F |
| Operating Voltage: | Vrms = 600 Vdc = 850 |
| Grommet And Seal Material: | Silicone base elastomer |
| Corrosion Resistant: | 48 hours |
| External Bending Moment (Size 25): | 1000 in/ lbs |
| Low Profile / Light Weight: | No |
| Class: | Environment resistant (without rear accessory) |
| Style: | Wall mounting receptacle |
Frequently Asked Questions
Is 111430-0312 RoHS compliant?
Yes, 111430-0312 is RoHS compliant.
What is the lead time for 111430-0312?
The standard lead time for 111430-0312 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
27 Weeks
can ship
5/14/27
Price (USD)
Qty
Unit Price
7
$1,159.39
13
$658.97
19
$465.11
25 +
$455.81
Click for Quote
Log in
to unlock special pricing