- Home ›
- All Products›
- 111219-0043
ITT CANNON
111219-0043
KJ3T8A35PNL; 38999 Series I, II, and III; Circular
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:111219-0043
-
Alias/AKA:KJ3T8A35PNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Contacts:6 contacts size 22D
-
Temperature Range:65°C (85°F) to + 150°C (+302°F)
-
External Bending Moment (Size 25):150 in/ lbs
-
Operating Voltage:Vrms = 767 Vdc = 1084
-
High Impact Shock:No
-
Series:38999 - Style Series II
-
Contact Type:Rear release crimp snap-in contacts
-
Grommet And Seal Material:Silicone base elastomer
-
Low Profile / Light Weight:Yes
-
Test Service Rating (Mated):Sea Level = 2300 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
-
Coupling System:Bayonet
-
Polarization:100 °
-
Test Service Rating (Unmated):Sea Level = 2300 50000 ft. = 800 70000 ft. = 500 100000 ft. = 200
-
Contact Material:Copper Alloy, gold plate
-
Plating:Bright cadmium over electroless nickel plate
-
Corrosion Resistant:500 hours
-
Class:Environment resistant (without rear accessory)
-
Shell Size:8
-
Mod# Contact:less contacts
-
Arrangement:8-35
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Style:Wall mounting receptacle (back panel mounting)
-
Scoop Proof:No
-
Random Vibration "j":Ambient
-
Electrolytic Erosion:No
-
Gender:Pin
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Insulator Material:High grade plastic