ITT CANNON Authorized Distributor

111101-0106

KJL3T15B19SN; 38999 Series I, II, and III; Circula

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
KJL3T15B19SN; 38999 Series I, II, and III; Circula
Search Keywords: 1111010106
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    111101-0106
  • Alias/AKA:
    KJL3T15B19SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Class:
    Environment resistant (without rear accessory)
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Sand, Dust, Ice:
    Yes
  • Sine Vibration:
    30 G, Ambient
  • Random Vibration "j":
    Ambient
  • Contact Type:
    Rear release crimp snap-in contacts
  • Contact Material:
    Copper Alloy, gold plate
  • Series:
    38999 - Style Series I
  • Grommet And Seal Material:
    Silicone base elastomer
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Coupling System:
    Bayonet
  • Corrosion Resistant:
    500 hours
  • Scoop Proof:
    Yes
  • Polarization:
    95 °
  • Style:
    Wall mounting receptacle (back panel mounting)
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Electrolytic Erosion:
    No
  • Arrangement:
    15-19
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Gender:
    Socket
  • Insulator Material:
    High grade plastic
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • High Impact Shock:
    Yes
  • Shell Size:
    15
  • Number of Contacts:
    19 contacts size 20
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Low Profile / Light Weight:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 111101-0106 RoHS compliant?
Yes, 111101-0106 is RoHS compliant.
What is the lead time for 111101-0106?
The standard lead time for 111101-0106 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
27 Weeks can ship 3/29/27
Backorder
Price (USD)
Qty
Unit Price
7
$749.38
13
$425.93
19
$300.63
25 +
$294.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!