- Home ›
- All Products›
- 110977-0073
110977-0073
ITT CANNON
DBUY-25S-A197-F0; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBUY-25S-A197-F0; D Sub; D Sub
Search Keywords: 1109770073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:110977-0073
-
Alias/AKA:DBUY-25S-A197-F0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Salt Spray Test:20 hours
-
Color Insulator:Black
-
Gender:Socket
-
Contact Finish:Gold over Nickel
-
Shell Material:Steel
-
General:Low Cost Crimp Connector
-
Shell Finish:Tin/Nickel
-
Wire Gauge Range Awg:AWG 18-30
-
Contacts:delivery without contacts, please order separately
-
Mounting Method:Dual Float Mount
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Mating Cycles:50, 200, 500
-
Contact Termination:Crimp
-
Current Rating:5 A max
-
Contact Type:Stamped
-
Operating Temperature:-55°/+125 °
-
Insulator Material:glass filled Thermoplastic, type PCT UL 94V-0
-
Contact Material:Copper Alloy
-
Contact Resistance:15 milli Ohm max
-
Contact Arrangement:25 contacts size 20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
38
$19.19
75
$11.97
113
$9.43
150 +
$9.24
Click for Quote
Log in
to unlock special pricing