- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 110974-0025
110974-0025
ITT CANNON
DAU-15P-K87 (kit= Connector + 15 Contacts )
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DAU-15P-K87 (kit= Connector + 15 Contacts )
Search Keywords: 1109740025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:110974-0025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Contact Finish:Gold over Nickel
-
Mounting Method:.120" (3,05mm) Through Hole
-
Shell Finish:Tin/Nickel
-
Salt Spray Test:20 hours
-
Wire Gauge Range Awg:AWG 18-30
-
Gender:Pin
-
Color Insulator:Black
-
Shell Material:Steel
-
Contact Termination:Crimp
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Contact Type:Stamped
-
Insulator Material:glass filled Thermoplastic, type PCT UL 94V-0
-
Contact Material:Copper Alloy
-
General:Low Cost Crimp Connector
-
Contact Arrangement:15 contacts size 20
-
Contact Resistance:15 milli Ohm max
-
Current Rating:5 A max
-
Mating Cycles:50, 200, 500
-
Operating Temperature:-55°/+125 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
53
$8.04
105
$6.08
158
$5.66
210 +
$5.55
Click for Quote
Log in
to unlock special pricing