- Home ›
- All Products›
- 110971-0218
ITT CANNON
110971-0218
Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port
Search Keywords: 1109710218
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 110971-0218 |
| Alias/AKA: | KJL6T23N35SD27 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | MX |
| ECCN: | 9A515.Y.5 |
Supplier's Standard Package:
|
1 |
| High Impact Shock: | Yes |
| Shell Size: | 23 |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Scoop Proof: | Yes |
| External Bending Moment (Size 25): | 650 in/ lbs |
| Plating: | Electroless Nickel |
| Insulator Material: | High grade plastic |
| Sine Vibration: | 30 G, Ambient |
| Coupling System: | Bayonet |
| Series: | 38999 - Style Series I |
| Grommet And Seal Material: | Silicone base elastomer |
| Arrangement: | 23-35 |
| Contact Type: | Rear release crimp snap-in contacts |
| Sand, Dust, Ice: | Yes |
| Test Service Rating (Unmated): | Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200 |
| Test Service Rating (Mated): | Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800 |
| Contact Material: | Copper Alloy, gold plate |
| Random Vibration "j": | Ambient |
| Class: | Environment resistant (without rear accessory) |
| Low Profile / Light Weight: | No |
| Corrosion Resistant: | 48 hours |
| Gender: | Socket |
| Polarization: | 110 ° |
| Number of Contacts: | 100 contacts size 22D |
| Temperature Range: | 65°C (85°F) to + 200°C (+392°F) |
| Operating Voltage: | Vrms = 433 Vdc = 613 |
| Shell Material: | Corrosion resistant shells of aluminum alloy |
| Electrolytic Erosion: | No |
| Style: | Straight Plug |
Product Guides
+
Frequently Asked Questions
Is 110971-0218 RoHS compliant?
Yes, 110971-0218 is RoHS compliant.
What is the lead time for 110971-0218?
The standard lead time for 110971-0218 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
8/16/27
Price (USD)
Qty
Unit Price
7
$2,193.04
13
$1,206.26
19
$842.71
25 +
$825.86
Click for Quote
Log in
to unlock special pricing