- Home ›
- All Products›
- 110965-0043
110965-0043
ITT CANNON
KJL6T25B4PNL; 38999 Series I, II, and III; Circula
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KJL6T25B4PNL; 38999 Series I, II, and III; Circula
Search Keywords: 1109650043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:110965-0043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Contacts:48 contacts size 20 and 8 contacts size 16
-
Sine Vibration:30 G, Ambient
-
Style:Straight Plug
-
Polarization:95 °
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Temperature Range:65°C (85°F) to + 175°C (+347°F)
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Plating:Olive drab cadmium over electroless nickel plate
-
Mod# Contact:less contacts
-
Gender:Pin
-
Series:38999 - Style Series I
-
High Impact Shock:Yes
-
Random Vibration "j":Ambient
-
Contact Type:Rear release crimp snap-in contacts
-
Contact Material:Copper Alloy, gold plate
-
Coupling System:Bayonet
-
Grommet And Seal Material:Silicone base elastomer
-
Low Profile / Light Weight:No
-
Insulator Material:High grade plastic
-
Electrolytic Erosion:No
-
Corrosion Resistant:500 hours
-
Arrangement:25-4
-
Test Service Rating (Mated):Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
-
Scoop Proof:Yes
-
Sand, Dust, Ice:Yes
-
Test Service Rating (Unmated):Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
-
Class:Environment resistant (without rear accessory)
-
External Bending Moment (Size 25):650 in/ lbs
-
Operating Voltage:Vrms = 600 Vdc = 850
-
Shell Size:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
21 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
7
$1,120.92
13
$637.10
19
$449.68
25 +
$440.68
Click for Quote
Log in
to unlock special pricing