- Home ›
- All Products›
- 110856-0014
ITT CANNON
110856-0014
KJG6F14B35SN; 38999 Series I, II, and III; Circula
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
KJG6F14B35SN; 38999 Series I, II, and III; Circula
Search Keywords: 1108560014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:110856-0014
-
Alias/AKA:KJG6F14B35SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:14-35
-
Low Profile / Light Weight:Yes
-
External Bending Moment (Size 25):150 in/ lbs
-
Series:38999 - Style Series II
-
Contact Material:Copper Alloy, gold plate
-
Contact Type:Rear release crimp snap-in contacts
-
Plating:Olive drab cadmium over electroless nickel plate
-
Gender:Socket
-
Electrolytic Erosion:No
-
Shell Size:14
-
Random Vibration "j":Ambient
-
Test Service Rating (Unmated):Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
-
Polarization:100 °
-
Number of Contacts:37 contacts size 22D
-
Operating Voltage:Vrms = 433 Vdc = 613
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Corrosion Resistant:500 hours
-
Test Service Rating (Mated):Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Temperature Range:65°C (85°F) to + 175°C (+347°F)
-
Grommet And Seal Material:Silicone base elastomer
-
Class:Environment resistant with strain relief accessory
-
Style:Straight plug, grounded
-
High Impact Shock:No
-
Scoop Proof:No
-
Coupling System:Bayonet
-
Insulator Material:High grade plastic
Product Guides
+
Frequently Asked Questions
Is 110856-0014 RoHS compliant?
Yes, 110856-0014 is RoHS compliant.
What is the lead time for 110856-0014?
The standard lead time for 110856-0014 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
7
$1,220.88
13
$693.92
19
$489.78
25 +
$479.99
Click for Quote
Log in
to unlock special pricing