- Home ›
- All Products›
- 110773-0115
ITT CANNON
110773-0115
KJ5E16N8PA; 38999 Series I, II, and III; Circular
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
KJ5E16N8PA; 38999 Series I, II, and III; Circular
Search Keywords: 1107730115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:110773-0115
-
Alias/AKA:KJ5E16N8PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Low Profile / Light Weight:Yes
-
Operating Voltage:Vrms = 767 Vdc = 1084
-
Contact Type:Rear release crimp snap-in contacts
-
Shell Size:16
-
Corrosion Resistant:48 hours
-
Temperature Range:65°C (85°F) to + 200°C (+392°F)
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Class:Environment resistant (without rear accessory)
-
Style:Box mounting receptacle (back panel mounting)
-
Plating:Electroless Nickel
-
Coupling System:Bayonet
-
Scoop Proof:No
-
Polarization:82 °
-
Gender:Pin
-
High Impact Shock:No
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
External Bending Moment (Size 25):150 in/ lbs
-
Test Service Rating (Mated):Sea Level = 2300 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
-
Test Service Rating (Unmated):Sea Level = 2300 50000 ft. = 800 70000 ft. = 500 100000 ft. = 200
-
Contact Material:Copper Alloy, gold plate
-
Number of Contacts:8 contacts size 16
-
Electrolytic Erosion:No
-
Grommet And Seal Material:Silicone base elastomer
-
Insulator Material:High grade plastic
-
Arrangement:16-8
-
Series:38999 - Style Series II
-
Random Vibration "j":Ambient
Product Guides
+
Frequently Asked Questions
Is 110773-0115 RoHS compliant?
Yes, 110773-0115 is RoHS compliant.
What is the lead time for 110773-0115?
The standard lead time for 110773-0115 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
29 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
7
$745.23
13
$423.57
19
$298.96
25 +
$292.99
Click for Quote
Log in
to unlock special pricing