ITT CANNON Authorized Distributor

110772-0182

KJ5E14B18SAL; 38999 Series I, II, and III; Circula

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
KJ5E14B18SAL; 38999 Series I, II, and III; Circula
Search Keywords: 1107720182
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    110772-0182
  • Alias/AKA:
    KJ5E14B18SAL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Series:
    38999 - Style Series II
  • Number of Contacts:
    18 contacts size 20 and 1 contacts size 16
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • High Impact Shock:
    No
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Shell Size:
    14
  • Contact Material:
    Copper Alloy, gold plate
  • Contact Type:
    Rear release crimp snap-in contacts
  • Electrolytic Erosion:
    No
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Low Profile / Light Weight:
    Yes
  • Corrosion Resistant:
    500 hours
  • Random Vibration "j":
    Ambient
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Grommet And Seal Material:
    Silicone base elastomer
  • Arrangement:
    14-18
  • Style:
    Box mounting receptacle (back panel mounting)
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Gender:
    Socket
  • Coupling System:
    Bayonet
  • Class:
    Environment resistant (without rear accessory)
  • Polarization:
    79 °
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Scoop Proof:
    No
  • Mod# Contact:
    less contacts
  • Insulator Material:
    High grade plastic
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 110772-0182 RoHS compliant?
Yes, 110772-0182 is RoHS compliant.
What is the lead time for 110772-0182?
The standard lead time for 110772-0182 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
25 Weeks can ship 3/8/27
Backorder
Price (USD)
Qty
Unit Price
7
$530.98
13
$302.73
19
$218.64
25 +
$214.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!