- Home ›
- All Products›
- 110766-0002
ITT CANNON
110766-0002
Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
Search Keywords: 1107660002
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 110766-0002 |
| Alias/AKA: | KJ3T10B5SN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Grommet And Seal Material: | Silicone base elastomer |
| Shell Material: | Corrosion resistant shells of aluminum alloy |
| Coupling System: | Bayonet |
| Gender: | Socket |
| Corrosion Resistant: | 500 hours |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Low Profile / Light Weight: | Yes |
| Contact Type: | Rear release crimp snap-in contacts |
| Test Service Rating (Unmated): | Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200 |
| Class: | Environment resistant (without rear accessory) |
| External Bending Moment (Size 25): | 150 in/ lbs |
| Plating: | Olive drab cadmium over electroless nickel plate |
| Operating Voltage: | Vrms = 600 Vdc = 850 |
| Test Service Rating (Mated): | Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000 |
| Arrangement: | 10-5 |
| Polarization: | 100 ° |
| Series: | 38999 - Style Series II |
| High Impact Shock: | No |
| Style: | Wall mounting receptacle (back panel mounting) |
| Insulator Material: | High grade plastic |
| Electrolytic Erosion: | No |
| Scoop Proof: | No |
| Random Vibration "j": | Ambient |
| Shell Size: | 10 |
| Temperature Range: | 65°C (85°F) to + 175°C (+347°F) |
| Number of Contacts: | 5 contacts size 20 |
| Contact Material: | Copper Alloy, gold plate |
Product Guides
+
Frequently Asked Questions
Is 110766-0002 RoHS compliant?
Yes, 110766-0002 is RoHS compliant.
What is the lead time for 110766-0002?
The standard lead time for 110766-0002 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
28 Weeks
can ship
5/21/27
Price (USD)
Qty
Unit Price
7
$464.37
13
$264.76
19
$191.21
25 +
$187.39
Click for Quote
Log in
to unlock special pricing