- casa ›
- All Products›
- 110619-0159
110619-0159
ITT CANNON
KJ3T14A18PAL; 38999 Series I, II, and III; Circula
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
KJ3T14A18PAL; 38999 Series I, II, and III; Circula
Search Keywords: 1106190159
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:ITT CANNON
-
Número do item:110619-0159
-
Alias/AKA:KJ3T14A18PAL
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
High Impact Shock:No
-
Contact Material:Copper Alloy, gold plate
-
Insulator Material:High grade plastic
-
External Bending Moment (Size 25):150 in/ lbs
-
Random Vibration "j":Ambient
-
Polarization:79 °
-
Temperature Range:65°C (85°F) to + 150°C (+302°F)
-
Number of Contacts:18 contacts size 20 and 1 contacts size 16
-
Mod# Contact:less contacts
-
Gender:Pin
-
Corrosion Resistant:500 hours
-
Scoop Proof:No
-
Operating Voltage:Vrms = 600 Vdc = 850
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Test Service Rating (Mated):Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
-
Plating:Bright cadmium over electroless nickel plate
-
Series:38999 - Style Series II
-
Style:Wall mounting receptacle (back panel mounting)
-
Class:Environment resistant (without rear accessory)
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Low Profile / Light Weight:Yes
-
Coupling System:Bayonet
-
Contact Type:Rear release crimp snap-in contacts
-
Electrolytic Erosion:No
-
Grommet And Seal Material:Silicone base elastomer
-
Test Service Rating (Unmated):Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
-
Arrangement:14-18
-
Shell Size:14
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
7
38 Weeks
Pode enviar
12/2/27
PRICE (USD)
QTD
Unit Price
7
$664.46
13
$377.66
19
$266.56
25 +
$261.23
Click for Quote
Conecte-se
para desbloquear preços especiais