- Home ›
- All Products›
- 110607-0143
110607-0143
ITT CANNON
Conn MIL-DTL-38999 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn MIL-DTL-38999 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Search Keywords: 1106070143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:110607-0143
-
Alias/AKA:KJG6T10N99PNL27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
1 -
Style:Straight plug, grounded
-
Shell Size:10
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Coupling System:Bayonet
-
Contact Material:Copper Alloy, gold plate
-
Random Vibration "j":Ambient
-
Class:Environment resistant (without rear accessory)
-
High Impact Shock:No
-
Arrangement:10-99
-
Grommet And Seal Material:Silicone base elastomer
-
Number of Contacts:7 contacts size 20
-
Gender:Pin
-
Test Service Rating (Mated):Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
-
Scoop Proof:No
-
Test Service Rating (Unmated):Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
-
Plating:Electroless Nickel
-
Mod# Contact:less contacts
-
Electrolytic Erosion:No
-
External Bending Moment (Size 25):150 in/ lbs
-
Operating Voltage:Vrms = 600 Vdc = 850
-
Series:38999 - Style Series II
-
Low Profile / Light Weight:Yes
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Corrosion Resistant:48 hours
-
Insulator Material:High grade plastic
-
Polarization:100 °
-
Contact Type:Rear release crimp snap-in contacts
-
Temperature Range:65°C (85°F) to + 200°C (+392°F)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
30 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
7
$1,084.95
13
$616.66
19
$435.25
25 +
$426.54
Click for Quote
Log in
to unlock special pricing