- Home ›
- All Products›
- 110391-0125
110391-0125
ITT CANNON
KJ0T12N4PN; 38999 Series I, II, and III; Circular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KJ0T12N4PN; 38999 Series I, II, and III; Circular
Search Keywords: 1103910125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:110391-0125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Test Service Rating (Unmated):Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
-
Random Vibration "j":Ambient
-
Arrangement:12-4
-
Plating:Electroless Nickel
-
External Bending Moment (Size 25):150 in/ lbs
-
Contact Type:Rear release crimp snap-in contacts
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
High Impact Shock:No
-
Coupling System:Bayonet
-
Operating Voltage:Vrms = 600 Vdc = 850
-
Electrolytic Erosion:No
-
Corrosion Resistant:48 hours
-
Polarization:100 °
-
Number of Contacts:4 contacts size 16
-
Gender:Pin
-
Scoop Proof:No
-
Insulator Material:High grade plastic
-
Style:Wall mounting receptacle
-
Temperature Range:65°C (85°F) to + 200°C (+392°F)
-
Low Profile / Light Weight:Yes
-
Series:38999 - Style Series II
-
Shell Size:12
-
Contact Material:Copper Alloy, gold plate
-
Class:Environment resistant (without rear accessory)
-
Grommet And Seal Material:Silicone base elastomer
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Test Service Rating (Mated):Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
7
$565.55
13
$322.44
19
$232.88
25 +
$228.22
Click for Quote
Log in
to unlock special pricing