- Home ›
- All Products›
- 110115-0197
110115-0197
ITT CANNON
KJ6E22B21PA; 38999 Series I, II, and III; Circular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KJ6E22B21PA; 38999 Series I, II, and III; Circular
Search Keywords: 1101150197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:110115-0197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Test Service Rating (Mated):Sea Level = 2300 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
-
Test Service Rating (Unmated):Sea Level = 2300 50000 ft. = 800 70000 ft. = 500 100000 ft. = 200
-
Polarization:85 °
-
Arrangement:22-21
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Corrosion Resistant:500 hours
-
Contact Material:Copper Alloy, gold plate
-
Random Vibration "j":Ambient
-
Insulator Material:High grade plastic
-
Temperature Range:65°C (85°F) to + 175°C (+347°F)
-
Shell Size:22
-
Contact Type:Rear release crimp snap-in contacts
-
Series:38999 - Style Series II
-
Style:Straight Plug
-
Gender:Pin
-
Number of Contacts:21 contacts size 16
-
External Bending Moment (Size 25):150 in/ lbs
-
Operating Voltage:Vrms = 767 Vdc = 1084
-
Scoop Proof:No
-
Grommet And Seal Material:Silicone base elastomer
-
Coupling System:Bayonet
-
Plating:Olive drab cadmium over electroless nickel plate
-
Electrolytic Erosion:No
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Class:Environment resistant (without rear accessory)
-
Low Profile / Light Weight:Yes
-
High Impact Shock:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
7
$1,381.58
13
$759.93
19
$530.90
25 +
$520.28
Click for Quote
Log in
to unlock special pricing