- Home ›
- All Products›
- 110097-0037
ITT CANNON
110097-0037
MS27472E22A35P; 38999 Series I, II, and III; Circu
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
MS27472E22A35P; 38999 Series I, II, and III; Circu
Search Keywords: 1100970037
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 110097-0037 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | US |
Supplier's Standard Package:
|
1 |
| Number of Contacts: | 100 contacts size 22D |
| Contact Type: | Rear release crimp snap-in contacts |
| Arrangement: | 22-35 |
| Series: | 38999 - Style Series II |
| Grommet And Seal Material: | Silicone base elastomer |
| Shell Size: | 22 |
| Test Service Rating (Mated): | Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800 |
| Polarization: | 100 ° |
| Class: | Environment resistant (without rear accessory) |
| Electrolytic Erosion: | No |
| Temperature Range: | 65°C (85°F) to + 150°C (+302°F) |
| Scoop Proof: | No |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Operating Voltage: | Vrms = 433 Vdc = 613 |
| Plating: | Bright cadmium over electroless nickel plate |
| Gender: | Pin |
| Random Vibration "j": | Ambient |
| Coupling System: | Bayonet |
| Contact Material: | Copper Alloy, gold plate |
| Insulator Material: | High grade plastic |
| Style: | Wall mounting receptacle |
| Low Profile / Light Weight: | Yes |
| Corrosion Resistant: | 500 hours |
| Test Service Rating (Unmated): | Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200 |
| Shell Material: | Corrosion resistant shells of aluminum alloy |
| High Impact Shock: | No |
| External Bending Moment (Size 25): | 150 in/ lbs |
Frequently Asked Questions
Is 110097-0037 RoHS compliant?
No, 110097-0037 is not RoHS compliant.
What is the lead time for 110097-0037?
The standard lead time for 110097-0037 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
33 Weeks
can ship
7/9/27
Price (USD)
Qty
Unit Price
7
$899.68
13
$511.36
19
$360.92
25 +
$353.71
Click for Quote
Log in
to unlock special pricing