- Home ›
- All Products›
- 098360-0016
098360-0016
ITT CANNON
Cable Assembly Insulated Round Hook-Up Wire 1.828m 26AWG 37 POS Microminiature Circular SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Round Hook-Up Wire 1.828m 26AWG 37 POS Microminiature Circular SKT Crimp
Search Keywords: 0983600016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:098360-0016
-
Alias/AKA:MIKQ6-37SH046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
3
$2,363.37
5
$1,496.80
8
$965.04
10 +
$945.74
Click for Quote
Log in
to unlock special pricing