- Home ›
- All Products›
- 098360-0006
098360-0006
ITT CANNON
Cable Assembly Insulated Round Hook-Up Wire 0.457m 26AWG 37 POS Microminiature Circular SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Round Hook-Up Wire 0.457m 26AWG 37 POS Microminiature Circular SKT Crimp
Search Keywords: 0983600006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:098360-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$1,189.51
5
$755.68
8
$498.54
10 +
$488.57
Click for Quote
Log in
to unlock special pricing