- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 098359-0008
ITT CANNON
098359-0008
Cable Assembly Uninsulated Round Solid Wire 12.7m 25AWG 37 POS Microminiature Circular PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Uninsulated Round Solid Wire 12.7m 25AWG 37 POS Microminiature Circular PIN Crimp
Search Keywords: 0983590008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:098359-0008
-
Alias/AKA:MIKQ7-37PL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 098359-0008 RoHS compliant?
Yes, 098359-0008 is RoHS compliant.
What is the lead time for 098359-0008?
The standard lead time for 098359-0008 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
3
$976.11
5
$620.12
8
$409.11
10 +
$400.92
Click for Quote
Log in
to unlock special pricing