- Home ›
- All Products›
- 098359-0005
098359-0005
ITT CANNON
Cable Assembly Insulated Round Hook-Up Wire 0.457m 26AWG 37 POS Microminiature Circular PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Round Hook-Up Wire 0.457m 26AWG 37 POS Microminiature Circular PIN Crimp
Search Keywords: 0983590005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:098359-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
37 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
3
$298.01
5
$292.01
8
$289.10
10 +
$286.20
Click for Quote
Log in
to unlock special pricing