- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 097531-0011
ITT CANNON
097531-0011
Cable Assembly RG178/U 0.002m 25AWG 15 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.002m 25AWG 15 POS Micro D-Sub PIN Crimp
Search Keywords: 0975310011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097531-0011
-
Alias/AKA:MDV1-15PL62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Arrangement:15 Contact
Frequently Asked Questions
Is 097531-0011 RoHS compliant?
Yes, 097531-0011 is RoHS compliant.
What is the lead time for 097531-0011?
The standard lead time for 097531-0011 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3
$135.72
5
$122.14
8
$106.88
10 +
$104.74
Click for Quote
Log in
to unlock special pricing