- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 097530-0007
ITT CANNON
097530-0007
Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub SKT Crimp
Search Keywords: 0975300007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097530-0007
-
Alias/AKA:MDV1-9SH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1 -
Arrangement:9 Contact
Frequently Asked Questions
Is 097530-0007 RoHS compliant?
Yes, 097530-0007 is RoHS compliant.
What is the lead time for 097530-0007?
The standard lead time for 097530-0007 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3
$131.60
5
$118.44
8
$103.64
10 +
$101.56
Click for Quote
Log in
to unlock special pricing