- Home ›
- All Products›
- 097529-0021
097529-0021
ITT CANNON
Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub PIN Crimp
Search Keywords: 0975290021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097529-0021
-
Alias/AKA:MDV1-9PH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
3
$108.27
5
$97.44
8
$85.26
10 +
$83.55
Click for Quote
Log in
to unlock special pricing