- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 097529-0018
ITT CANNON
097529-0018
Cable Assembly RG178/U 0.203m 26AWG 9 POS Micro D-Sub PIN Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.203m 26AWG 9 POS Micro D-Sub PIN Crimp
Search Keywords: 0975290018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097529-0018
-
Alias/AKA:MDV1-9PH026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:9 Contact
Product Guides
+
Frequently Asked Questions
Is 097529-0018 RoHS compliant?
Yes, 097529-0018 is RoHS compliant.
What is the lead time for 097529-0018?
The standard lead time for 097529-0018 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
3
$107.00
5
$96.30
8
$84.26
10 +
$82.58
Click for Quote
Log in
to unlock special pricing