- Home ›
- All Products›
- 097529-0013
097529-0013
ITT CANNON
Conn D-Subminiature PIN 9 POS Crimp Cable Mount 9 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS Crimp Cable Mount 9 Terminal 1 Port
Search Keywords: 0975290013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097529-0013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Series:Micro D Plastic Shell - 0.050 inch spacing
-
Arrangement:9 Contact
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Coupling:Friction Coupling
-
Contact Resistance:8 milliohms max.
-
Saltspray:48 hours
-
Shell Material:Thermoplastic
-
Gender:Pin
-
Vibration:20Gs, 10-2000 Hz. 12 hours
-
Hardware:No Hardware
-
Current Rating:3 A max.
-
Contact Material:gold plated copper alloy
-
Thermal Shock:-55°/+125 °
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Contact Type:Crimp
-
Insulator Resistance:5000 megohms min.
-
Termination Type:4" Min, #25 AWG
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Insulator Material:Polyester with mounting slots
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
33 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
3
$102.53
5
$92.28
8
$80.75
10 +
$79.13
Click for Quote
Log in
to unlock special pricing