- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 097528-0002
ITT CANNON
097528-0002
Cable Assembly RG178/U 0.0003m 25AWG 37 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.0003m 25AWG 37 POS Micro D-Sub SKT Crimp
Search Keywords: 0975280002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097528-0002
-
Alias/AKA:MDV1-37SL61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:37 Contact
Frequently Asked Questions
Is 097528-0002 RoHS compliant?
Yes, 097528-0002 is RoHS compliant.
What is the lead time for 097528-0002?
The standard lead time for 097528-0002 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
3
$391.08
5
$288.80
8
$214.34
10 +
$210.06
Click for Quote
Log in
to unlock special pricing