- Home ›
- All Products›
- 097458-0012
097458-0012
ITT CANNON
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 25 POS Micro Strip PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 25 POS Micro Strip PIN Crimp
Search Keywords: 0974580012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097458-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
3
$380.83
5
$281.23
8
$208.73
10 +
$204.55
Click for Quote
Log in
to unlock special pricing