- Home ›
- All Products›
- 097457-0010
097457-0010
ITT CANNON
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 25 POS Micro Strip SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 25 POS Micro Strip SKT Crimp
Search Keywords: 0974570010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097457-0010
-
Alias/AKA:MTV1-25SH003-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
42 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
3
$343.13
5
$253.39
8
$188.06
10 +
$184.30
Click for Quote
Log in
to unlock special pricing