- Home ›
- All Products›
- 097457-0009
097457-0009
ITT CANNON
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 25 POS Micro Strip SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 25 POS Micro Strip SKT Crimp
Search Keywords: 0974570009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097457-0009
-
Alias/AKA:MTV1-25SH003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$286.98
5
$211.92
8
$157.28
10 +
$154.14
Click for Quote
Log in
to unlock special pricing